
EP06ELA-512-SGA | |
|---|---|
DigiKey Part Number | 2958-EP06ELA-512-SGA-ND |
Manufacturer | |
Manufacturer Product Number | EP06ELA-512-SGA |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EP06ELA-512-SGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9240-1 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.4V | |
Current - Receiving | 31.3mA | |
Current - Transmitting | 31.3mA | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |




