EG912YEUAD-N06-SNNDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG912YEUAA-N06-SNNSA

DigiKey Part Number
2958-EG912YEUAA-N06-SNNSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG912YEUAA-N06-SNNSA
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount
EDA/CAD Models
EG912YEUAA-N06-SNNSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-108.5dBm
Serial Interfaces
ADC, I2C, PCM, SDIO, UART, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
12.5mA
Current - Transmitting
12.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.