
EG12EAPA-512-SGAS | |
---|---|
DigiKey Part Number | 2958-EG12EAPA-512-SGASTR-ND - Tape & Reel (TR) 2958-EG12EAPA-512-SGASCT-ND - Cut Tape (CT) 2958-EG12EAPA-512-SGASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG12EAPA-512-SGAS |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG12EAPA-512-SGAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | - | |
Data Rate | 600Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX20-2 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,235.26000 | $1,235.26 |
10 | $1,089.94500 | $10,899.45 |
25 | $1,039.71640 | $25,992.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $868.92910 | $173,785.82 |