
VLM-635-32 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-635-32LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-32 LPT |
Description | TTL LASER MODULE, 635 NM, CLASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 3V ~ 6V 40mA Cylinder (8.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (8.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.20000 | $329.20 |
| 10 | $269.37700 | $2,693.77 |
| 100 | $234.86040 | $23,486.04 |


