
VLM-520-70 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-520-70LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-70 LPT |
Description | GREEN CIRCULAR DOT, 0~1 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 1mW 10V ~ 36V 20mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 10V ~ 36V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,544.32000 | $1,544.32 |
| 10 | $1,343.90900 | $13,439.09 |





