


Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 4.00' (1.22m)  | |
Inner Diameter - Supplied  | 0.866" (22.00mm)  | |
Inner Diameter - Recovered  | 0.236" (5.99mm)  | |
Recovered Wall Thickness  | 0.098" (2.49mm)  | |
Material  | ||
Features  | Hot Melt Adhesive, UV Resistant, Waterproof  | |
Color  | ||
Operating Temperature  | -55°C ~ 110°C  | |
Shrink Temperature  | -  | |
Storage/Refrigeration Temperature  | -50°F ~ 104°F (-10°C ~ 40°C)  | |
Shelf Life  | 60 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 

