



QLB-303-00DNN-3BA | |
|---|---|
DigiKey Part Number | Q510-ND |
Manufacturer | |
Manufacturer Product Number | QLB-303-00DNN-3BA |
Description | CIR BRKR THRM 30A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.84000 | $30.84 |
| 5 | $25.61800 | $128.09 |
| 10 | $23.63500 | $236.35 |
| 50 | $19.60320 | $980.16 |
| 100 | $18.08010 | $1,808.01 |
| 250 | $16.23868 | $4,059.67 |
| 500 | $15.56234 | $7,781.17 |


