


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rain Shield | |
Shell Size - Insert | - | |
Features | Anti-Tracking, Creep Resistant, Mastic Coated, Weather Resistant | |
Color | Black | |
Material | Polyolefin | |
Large Diameter Supplied | 3.740" (95.00mm) | |
Large Diameter Recovered | - | |
Small Diameter Supplied | 1.378" (35.00mm) | |
Small Diameter Recovered | 0.472" (11.99mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |