

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.47060 | $23.53 |
100 | $0.43210 | $43.21 |
150 | $0.41173 | $61.76 |
250 | $0.38688 | $96.72 |
350 | $0.37157 | $130.05 |
500 | $0.35584 | $177.92 |
1,250 | $0.31853 | $398.16 |
2,500 | $0.29297 | $732.43 |
5,000 | $0.26945 | $1,347.25 |




