FAD1-12738CBKW12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 1
Unit Price: $196.78000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $160.48444
Datasheet

Similar


Delta Electronics
In Stock: 136
Unit Price: $201.51000
Datasheet
FAD1-12738
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-12738CBKW12

DigiKey Part Number
FAD1-12738CBKW12-ND
Manufacturer
Manufacturer Product Number
FAD1-12738CBKW12
Description
FAN AXIAL 127X38.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
226.0 CFM (6.33m³/min)
Static Pressure
0.550 in H2O (137.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
62.0dB(A)
Power (Watts)
23.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
1.95A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.