854-03/006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $273.06000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-03/006

DigiKey Part Number
854-03/006-ND
Manufacturer
Manufacturer Product Number
854-03/006
Description
LINE FILTER 3A CHASSIS MOUNT
Customer Reference
Detailed Description
EMC/EMI Line Filter 3 A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
3 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
-
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.