3021033-01M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $82.73000
Datasheet
3021033-01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021033-01M

DigiKey Part Number
Q936-ND
Manufacturer
Manufacturer Product Number
3021033-01M
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
19 AWG, 19 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.