


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.22000 | $70.22 |
10 | $59.64900 | $596.49 |
25 | $55.91160 | $1,397.79 |
50 | $53.24300 | $2,662.15 |
100 | $50.70170 | $5,070.17 |
250 | $48.44532 | $12,111.33 |
