


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.69000 | $72.69 |
10 | $61.77300 | $617.73 |
25 | $57.90400 | $1,447.60 |
60 | $54.43267 | $3,265.96 |
120 | $51.83550 | $6,220.26 |
300 | $48.59130 | $14,577.39 |
540 | $46.61904 | $25,174.28 |
1,020 | $44.57547 | $45,466.98 |
