
QRB-2210-0-NSP752-TR-00-0 | |
|---|---|
DigiKey Part Number | 660-QRB-2210-0-NSP752-TR-00-0TR-ND - Tape & Reel (TR) 660-QRB-2210-0-NSP752-TR-00-0CT-ND - Cut Tape (CT) 660-QRB-2210-0-NSP752-TR-00-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRB-2210-0-NSP752-TR-00-0 |
Description | CPU 2.0, GPU 845, 13MP+13MP, LP4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 64-Bit 2GHz 752-NSP (12x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 2GHz | |
Co-Processors/DSP | GPU | |
RAM Controllers | LPDDR3, LPDDR4x | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI, Video | |
Ethernet | - | |
SATA | - | |
USB | USB 3.1 (1) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | Debug Security, DRBG, Random Number Generator, Secure Boot, SecureKey, TrustZone | |
Mounting Type | Surface Mount | |
Package / Case | 752-VFBGA | |
Supplier Device Package | 752-NSP (12x12.4) | |
Additional Interfaces | eMMC/SDIO, I2C, I2S, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.39000 | $168.39 |
| 10 | $139.98400 | $1,399.84 |
| 25 | $131.19200 | $3,279.80 |
| 100 | $120.73520 | $12,073.52 |
| 250 | $115.50868 | $28,877.17 |
| 500 | $112.31464 | $56,157.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $107.99815 | $215,996.30 |








