
HT801/DF62-22(10) | |
---|---|
DigiKey Part Number | H122307-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF62-22(10) |
Description | TOOL HAND CRIMPER 22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,579.05000 | $5,579.05 |
5 | $5,171.69800 | $25,858.49 |
10 | $5,005.78700 | $50,057.87 |