
BTN-002-2B | |
|---|---|
DigiKey Part Number | BTN-002-2B-ND |
Manufacturer | |
Manufacturer Product Number | BTN-002-2B |
Description | KIT DEV BLUECORE5 MULTIMEDIA V2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.1 RF Applications BlueTunes2, BlueCore5 Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | 802.15.1 RF Applications | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,680.64000 | $8,680.64 |

