
QCCD365-PR | |
---|---|
DigiKey Part Number | QCCD365-PR-ND |
Manufacturer | |
Manufacturer Product Number | QCCD365-PR |
Description | CIRCUIT DESIGNER |
Customer Reference | |
Detailed Description | Circuit Design 1 Year Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quadcept Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Circuit Design | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,328.94000 | $5,328.94 |