
QLA694B-GY | |
---|---|
DigiKey Part Number | 1516-1243-ND |
Manufacturer | |
Manufacturer Product Number | QLA694B-GY |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused, White 2.2V Red, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Yellow (x 2) | |
Wavelength - Peak | 570nm, 588nm | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 20mcd Green, 13mcd Yellow | |
Viewing Angle | 100° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.2V Red, 2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $8.97500 | $89.75 |
100 | $6.76010 | $676.01 |
500 | $5.78054 | $2,890.27 |
1,000 | $5.46073 | $5,460.73 |
2,000 | $5.18952 | $10,379.04 |
5,000 | $4.89366 | $24,468.30 |
10,000 | $4.70950 | $47,095.00 |