
QBSLDIB301GR | |
---|---|
DigiKey Part Number | 1516-QBSLDIB301GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIB301GR |
Description | DISPLAY 7SEG 0.3" SGL BLU 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIB301GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $12.99000 | $129.90 |
495 | $8.62172 | $4,267.75 |
990 | $8.18429 | $8,102.45 |
1,485 | $7.96008 | $11,820.72 |
2,475 | $7.70706 | $19,074.97 |
5,445 | $7.37281 | $40,144.95 |
10,395 | $7.14250 | $74,246.29 |