
QBLP670-IW | |
---|---|
DigiKey Part Number | 1516-QBLP670-IWTR-ND - Tape & Reel (TR) 1516-QBLP670-IWCT-ND - Cut Tape (CT) 1516-QBLP670-IWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IW |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.84700 | $18.47 |
100 | $1.30880 | $130.88 |
500 | $1.06184 | $530.92 |
1,000 | $0.98039 | $980.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91101 | $1,822.02 |