
QBLP670-IW-CW80 | |
---|---|
DigiKey Part Number | 1516-QBLP670-IW-CW80TR-ND - Tape & Reel (TR) 1516-QBLP670-IW-CW80CT-ND - Cut Tape (CT) 1516-QBLP670-IW-CW80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IW-CW80 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 8000K LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IW-CW80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.25000 | $22.50 |
100 | $1.60030 | $160.03 |
500 | $1.30654 | $653.27 |
1,000 | $1.20973 | $1,209.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.12737 | $2,254.74 |
4,000 | $1.05735 | $4,229.40 |
6,000 | $1.02139 | $6,128.34 |
10,000 | $0.98076 | $9,807.60 |
14,000 | $0.95657 | $13,391.98 |
20,000 | $0.93298 | $18,659.60 |
50,000 | $0.88086 | $44,043.00 |