New Product
QBLP653R-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-Y5

DigiKey Part Number
1516-QBLP653R-Y5TR-ND - Tape & Reel (TR)
1516-QBLP653R-Y5CT-ND - Cut Tape (CT)
1516-QBLP653R-Y5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-Y5
Description
LED YELLOW CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-Y5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.46100$24.61
100$1.75670$175.67
500$1.43830$719.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.27958$1,919.37
3,000$1.19847$3,595.41
4,500$1.15683$5,205.73
7,500$1.10975$8,323.12
10,500$1.08172$11,358.06
15,000$1.05438$15,815.70
37,500$0.99397$37,273.88
75,000$0.95636$71,727.00
Manufacturers Standard Package