
QBLP653R-S5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-S5TR-ND - Tape & Reel (TR) 1516-QBLP653R-S5CT-ND - Cut Tape (CT) 1516-QBLP653R-S5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-S5 |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 649nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.69200 | $26.92 |
| 100 | $1.93190 | $193.19 |
| 500 | $1.58682 | $793.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.41507 | $2,122.61 |
| 3,000 | $1.32731 | $3,981.93 |
| 4,500 | $1.28228 | $5,770.26 |
| 7,500 | $1.23136 | $9,235.20 |
| 10,500 | $1.20106 | $12,611.13 |
| 15,000 | $1.17150 | $17,572.50 |
| 37,500 | $1.10621 | $41,482.88 |
| 75,000 | $1.06556 | $79,917.00 |

