New Product
QBLP653R-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-O5-2897

DigiKey Part Number
1516-QBLP653R-O5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653R-O5-2897CT-ND - Cut Tape (CT)
1516-QBLP653R-O5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-O5-2897
Description
LED ORANGE CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.95V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-O5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
600nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.76600$27.66
100$1.98230$198.23
500$1.62960$814.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.45371$2,180.57
3,000$1.36388$4,091.64
4,500$1.31778$5,930.01
7,500$1.26568$9,492.60
10,500$1.23467$12,964.03
15,000$1.20441$18,066.15
37,500$1.13758$42,659.25
75,000$1.09599$82,199.25
Manufacturers Standard Package