QBLP653R-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-O

DigiKey Part Number
1516-QBLP653R-OTR-ND - Tape & Reel (TR)
1516-QBLP653R-OCT-ND - Cut Tape (CT)
1516-QBLP653R-ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-O
Description
LED ORANGE CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.66800$26.68
100$1.91070$191.07
500$1.56904$784.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.39880$2,098.20
3,000$1.31189$3,935.67
4,500$1.26725$5,702.62
7,500$1.21680$9,126.00
10,500$1.18678$12,461.19
15,000$1.15749$17,362.35
37,500$1.09279$40,979.62
75,000$1.05252$78,939.00
Manufacturers Standard Package