New Product
QBLP653R-IG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-IG5

DigiKey Part Number
1516-QBLP653R-IG5TR-ND - Tape & Reel (TR)
1516-QBLP653R-IG5CT-ND - Cut Tape (CT)
1516-QBLP653R-IG5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-IG5
Description
LED GREEN CLEAR 1209 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.8V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-IG5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.69200$26.92
100$1.92790$192.79
500$1.58318$791.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.41141$2,117.12
3,000$1.32371$3,971.13
4,500$1.27867$5,754.02
7,500$1.22776$9,208.20
10,500$1.19747$12,573.43
15,000$1.16792$17,518.80
37,500$1.10263$41,348.62
75,000$1.06200$79,650.00
Manufacturers Standard Package