QBLP653R-IG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-IG5-2897

DigiKey Part Number
1516-QBLP653R-IG5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653R-IG5-2897CT-ND - Cut Tape (CT)
1516-QBLP653R-IG5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-IG5-2897
Description
LED GREEN CLEAR 1209 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.9V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-IG5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.86500$28.65
100$2.05640$205.64
500$1.69216$846.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.51073$2,266.09
3,000$1.41815$4,254.45
4,500$1.37061$6,167.75
7,500$1.31688$9,876.60
10,500$1.28491$13,491.56
15,000$1.25372$18,805.80
37,500$1.18483$44,431.12
Manufacturers Standard Package