
QBLP653R-IB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-IB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653R-IB5-2897CT-ND - Cut Tape (CT) 1516-QBLP653R-IB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-IB5-2897 |
Description | LED BLUE CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.7V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-IB5-2897 Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.7V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.82800 | $28.28 |
| 100 | $2.02910 | $202.91 |
| 500 | $1.66912 | $834.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.48985 | $2,234.77 |
| 3,000 | $1.39829 | $4,194.87 |
| 4,500 | $1.35129 | $6,080.81 |
| 7,500 | $1.29817 | $9,736.27 |
| 10,500 | $1.26656 | $13,298.88 |
| 15,000 | $1.23572 | $18,535.80 |


