
QBLP653-R | |
|---|---|
DigiKey Part Number | 1516-1094-2-ND - Tape & Reel (TR) 1516-1094-1-ND - Cut Tape (CT) 1516-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-R |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.50770 | $150.77 |
| 500 | $1.22932 | $614.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.09003 | $1,635.05 |
| 3,000 | $1.01883 | $3,056.49 |
| 4,500 | $0.98228 | $4,420.26 |
| 7,500 | $0.94094 | $7,057.05 |
| 10,500 | $0.91632 | $9,621.36 |
| 15,000 | $0.89230 | $13,384.50 |
| 37,500 | $0.83922 | $31,470.75 |
| 75,000 | $0.80616 | $60,462.00 |









