
QBLP650-IG | |
|---|---|
DigiKey Part Number | 1516-1163-2-ND - Tape & Reel (TR) 1516-1163-1-ND - Cut Tape (CT) 1516-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IG |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.97400 | $19.74 |
| 100 | $1.39760 | $139.76 |
| 500 | $1.13648 | $568.24 |
| 1,000 | $1.05033 | $1,050.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93929 | $2,817.87 |
| 6,000 | $0.88259 | $5,295.54 |
| 9,000 | $0.85349 | $7,681.41 |
| 15,000 | $0.82061 | $12,309.15 |
| 21,000 | $0.80105 | $16,822.05 |
| 30,000 | $0.78196 | $23,458.80 |
| 75,000 | $0.73982 | $55,486.50 |


