
QBLP631-2YG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-2YG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP631-2YG1-2943CT-ND - Cut Tape (CT) 1516-QBLP631-2YG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-2YG1-2943 |
Description | 0805 LED GREEN 570NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-2YG1-2943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.32200 | $13.22 |
| 100 | $0.92190 | $92.19 |
| 500 | $0.74030 | $370.15 |
| 1,000 | $0.68026 | $680.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60251 | $1,807.53 |
| 6,000 | $0.56277 | $3,376.62 |
| 9,000 | $0.54237 | $4,881.33 |
| 15,000 | $0.51928 | $7,789.20 |
| 21,000 | $0.50554 | $10,616.34 |
| 30,000 | $0.49212 | $14,763.60 |
| 75,000 | $0.46248 | $34,686.00 |
| 150,000 | $0.44402 | $66,603.00 |

