
QBLP617-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-YG1TR-ND - Tape & Reel (TR) 1516-QBLP617-YG1CT-ND - Cut Tape (CT) 1516-QBLP617-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-YG1 |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-YG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.40300 | $14.03 |
| 100 | $0.98550 | $98.55 |
| 500 | $0.79334 | $396.67 |
| 1,000 | $0.72953 | $729.53 |
| 2,000 | $0.67516 | $1,350.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62890 | $2,515.60 |
| 8,000 | $0.58955 | $4,716.40 |
| 12,000 | $0.56935 | $6,832.20 |
| 20,000 | $0.54652 | $10,930.40 |
| 28,000 | $0.53293 | $14,922.04 |
| 40,000 | $0.51967 | $20,786.80 |
| 100,000 | $0.49039 | $49,039.00 |

