
QBLP613-IR1 | |
---|---|
DigiKey Part Number | 1516-1067-2-ND - Tape & Reel (TR) 1516-1067-1-ND - Cut Tape (CT) 1516-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-IR1 |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.98700 | $19.87 |
100 | $1.40650 | $140.65 |
500 | $1.14380 | $571.90 |
1,000 | $1.05708 | $1,057.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93258 | $2,797.74 |
6,000 | $0.87613 | $5,256.78 |
9,000 | $0.84717 | $7,624.53 |
15,000 | $0.81443 | $12,216.45 |
21,000 | $0.79495 | $16,693.95 |
30,000 | $0.77595 | $23,278.50 |
75,000 | $0.73398 | $55,048.50 |