
QBLP600L-RGB-3053 | |
|---|---|
DigiKey Part Number | 1516-QBLP600L-RGB-3053TR-ND - Tape & Reel (TR) 1516-QBLP600L-RGB-3053CT-ND - Cut Tape (CT) 1516-QBLP600L-RGB-3053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600L-RGB-3053 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 529nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600L-RGB-3053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.7V Green, 2.8V Blue | |
Current - Test | 9.8mA Red, 7mA Green, 6mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.31700 | $23.17 |
| 100 | $1.64960 | $164.96 |
| 500 | $1.34844 | $674.22 |
| 1,000 | $1.24915 | $1,249.15 |
| 2,000 | $1.16471 | $2,329.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09293 | $4,371.72 |
| 8,000 | $1.03202 | $8,256.16 |
| 12,000 | $1.00078 | $12,009.36 |
| 20,000 | $0.96549 | $19,309.80 |
| 28,000 | $0.94450 | $26,446.00 |
| 40,000 | $0.92402 | $36,960.80 |


