
QBLP595-Y5 | |
---|---|
DigiKey Part Number | 1516-QBLP595-Y5TR-ND - Tape & Reel (TR) 1516-QBLP595-Y5CT-ND - Cut Tape (CT) 1516-QBLP595-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-Y5 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-Y5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26800 | $12.68 |
100 | $0.88330 | $88.33 |
500 | $0.70828 | $354.14 |
1,000 | $0.65025 | $650.25 |
2,000 | $0.60077 | $1,201.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54644 | $2,732.20 |
10,000 | $0.51243 | $5,124.30 |
15,000 | $0.49496 | $7,424.40 |
25,000 | $0.47522 | $11,880.50 |
35,000 | $0.46348 | $16,221.80 |
50,000 | $0.45201 | $22,600.50 |
125,000 | $0.42670 | $53,337.50 |