
QBLP595-O5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-O5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-O5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-O5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-O5-2897 |
Description | LED ORANGE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-O5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.33800 | $13.38 |
| 100 | $0.93580 | $93.58 |
| 500 | $0.75206 | $376.03 |
| 1,000 | $0.69102 | $691.02 |
| 2,000 | $0.63910 | $1,278.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58203 | $2,910.15 |
| 10,000 | $0.54633 | $5,463.30 |
| 15,000 | $0.52800 | $7,920.00 |
| 25,000 | $0.50729 | $12,682.25 |
| 35,000 | $0.49496 | $17,323.60 |
| 50,000 | $0.48294 | $24,147.00 |
| 125,000 | $0.45638 | $57,047.50 |




