
QBLP595-IW5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IW5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-IW5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-IW5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IW5-2897 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IW5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.92500 | $19.25 |
| 100 | $1.36000 | $136.00 |
| 500 | $1.10532 | $552.66 |
| 1,000 | $1.02112 | $1,021.12 |
| 2,000 | $0.94945 | $1,898.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87089 | $4,354.45 |
| 10,000 | $0.82180 | $8,218.00 |
| 15,000 | $0.79661 | $11,949.15 |
| 25,000 | $0.76817 | $19,204.25 |
| 35,000 | $0.75125 | $26,293.75 |
| 50,000 | $0.73474 | $36,737.00 |

