QBLP595-2IB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IG-2897

DigiKey Part Number
1516-QBLP595-IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-IG-2897CT-ND - Cut Tape (CT)
1516-QBLP595-IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IG-2897
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IG-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,197
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.58300$15.83
100$1.11360$111.36
500$0.89906$449.53
1,000$0.82825$828.25
2,000$0.76792$1,535.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70170$3,508.50
10,000$0.66028$6,602.80
15,000$0.63903$9,585.45
25,000$0.61503$15,375.75
35,000$0.60074$21,025.90
50,000$0.58681$29,340.50
125,000$0.55604$69,505.00
Manufacturers Standard Package