
QBLP595-AG15 | |
---|---|
DigiKey Part Number | 1516-QBLP595-AG15TR-ND - Tape & Reel (TR) 1516-QBLP595-AG15CT-ND - Cut Tape (CT) 1516-QBLP595-AG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG15 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.32500 | $13.25 |
100 | $0.92360 | $92.36 |
500 | $0.74204 | $371.02 |
1,000 | $0.68169 | $681.69 |
2,000 | $0.63020 | $1,260.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57369 | $2,868.45 |
10,000 | $0.53834 | $5,383.40 |
15,000 | $0.52019 | $7,802.85 |
25,000 | $0.49967 | $12,491.75 |
35,000 | $0.48746 | $17,061.10 |
50,000 | $0.47555 | $23,777.50 |
125,000 | $0.44925 | $56,156.25 |