
QBL8Y30C | |
|---|---|
DigiKey Part Number | 1516-QBL8Y30C-ND |
Manufacturer | |
Manufacturer Product Number | QBL8Y30C |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.92500 | $19.25 |
| 100 | $1.36000 | $136.00 |
| 500 | $1.10532 | $552.66 |
| 1,000 | $1.02112 | $1,021.12 |
| 2,000 | $0.94945 | $1,898.90 |
| 5,000 | $0.87089 | $4,354.45 |
| 10,000 | $0.82180 | $8,218.00 |
| 25,000 | $0.76817 | $19,204.25 |

