
QT532G-25.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-25.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT532G-25.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT532G-25.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-25.000MAHE-T |
Description | 5.0X3.2 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $4.00600 | $40.06 |
| 25 | $3.78880 | $94.72 |
| 50 | $3.63060 | $181.53 |
| 100 | $3.48040 | $348.04 |
| 250 | $3.29148 | $822.87 |
| 500 | $3.15522 | $1,577.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02460 | $3,024.60 |
| 2,000 | $2.89953 | $5,799.06 |
| 3,000 | $2.82874 | $8,486.22 |
| 5,000 | $2.74210 | $13,710.50 |
| 7,000 | $2.68650 | $18,805.50 |
| 10,000 | $2.62882 | $26,288.20 |
| 12,000 | $2.59982 | $31,197.84 |
| 24,000 | $2.49250 | $59,820.00 |
| 25,000 | $2.48634 | $62,158.50 |

