
QT49-16.000MEEJ-B | |
---|---|
DigiKey Part Number | 4981-QT49-16.000MEEJ-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-16.000MEEJ-B |
Description | HC49 10PPM @25C 10PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.89800 | $28.98 |
25 | $2.74240 | $68.56 |
50 | $2.62920 | $131.46 |
100 | $2.52080 | $252.08 |
250 | $2.38380 | $595.95 |
500 | $2.28496 | $1,142.48 |
1,000 | $2.19045 | $2,190.45 |
3,000 | $2.04859 | $6,145.77 |