27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-27.120MEEQ-T

DigiKey Part Number
4981-QT325S-27.120MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT325S-27.120MEEQ-TCT-ND - Cut Tape (CT)
4981-QT325S-27.120MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-27.120MEEQ-T
Description
3.2X2.5 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-27.120MEEQ-TTXC CORPORATION38,682887-1329-1-ND$9.13000Parametric Equivalent
830053099Würth Elektronik7,507732-830053099CT-ND$5.02000Parametric Equivalent
ABM8-27.120MHZ-10-B1U-TAbracon LLC553535-14984-1-ND$3.54000Parametric Equivalent
ABM81-27.120MHZ-10-B1U-T3WEC24,0002266-ABM81-27.120MHZ-10-B1U-T3-535-ND$3.99330Parametric Equivalent
E3SB27E0X000VEHosonic Electronic Co., Ltd2,4213186-E3SB27E0X000VECT-ND$2.80000Parametric Equivalent
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.51900$35.19
25$3.32800$83.20
50$3.19000$159.50
100$3.05840$305.84
250$2.89232$723.08
500$2.77262$1,386.31
1,000$2.65785$2,657.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48572$7,457.16
6,000$2.38295$14,297.70
9,000$2.32483$20,923.47
15,000$2.25367$33,805.05
21,000$2.20801$46,368.21
30,000$2.16064$64,819.20
Manufacturers Standard Package