
830053099 | |
|---|---|
DigiKey Part Number | 732-830053099TR-ND - Tape & Reel (TR) 732-830053099CT-ND - Cut Tape (CT) 732-830053099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830053099 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830053099 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-27.120MHZ-10-B1U-T | Abracon LLC | 553 | 535-14984-1-ND | $0.43000 | Parametric Equivalent |
| E3SB27E0X000VE | Hosonic Electronic Co., Ltd | 2,421 | 3186-E3SB27E0X000VECT-ND | $0.34000 | Parametric Equivalent |
| QT325S-27.120MEEQ-T | QST | 2,970 | 4981-QT325S-27.120MEEQ-TCT-ND | $0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.53800 | $45.38 |
| 50 | $4.34100 | $217.05 |
| 100 | $4.14360 | $414.36 |
| 500 | $3.84766 | $1,923.83 |
| 1,000 | $3.55169 | $3,551.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15706 | $9,471.18 |


