
QT1C-32.768KDZF-T | |
---|---|
DigiKey Part Number | 4981-QT1C-32.768KDZF-TTR-ND - Tape & Reel (TR) 4981-QT1C-32.768KDZF-TCT-ND - Cut Tape (CT) 4981-QT1C-32.768KDZF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT1C-32.768KDZF-T |
Description | 1.6X1.0 - 32.768KHZ 20PPM @25C - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.04200 | $50.42 |
25 | $4.76560 | $119.14 |
50 | $4.56860 | $228.43 |
100 | $4.37890 | $437.89 |
250 | $4.14128 | $1,035.32 |
500 | $3.96986 | $1,984.93 |
1,000 | $3.80563 | $3,805.63 |
2,500 | $3.59904 | $8,997.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.45034 | $17,251.70 |
10,000 | $3.30785 | $33,078.50 |
15,000 | $3.22729 | $48,409.35 |
25,000 | $3.12865 | $78,216.25 |