
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 1200 V | |
Drain to Source Voltage (Vdss) | 1200 V | |
Current Drain (Id) - Max | 63 A | |
Input Capacitance (Ciss) (Max) @ Vds | 2145pF @ 100V | |
Resistance - RDS(On) | 45 mOhms | |
Power - Max | 429 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.58000 | $237.58 |
| 30 | $182.03800 | $5,461.14 |




