cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCM5304SR

DigiKey Part Number
2312-RFCM5304SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFCM5304SR
Description
CATV AMP PI304, R3005350L12, COM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 220MHz 21-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
5MHz ~ 220MHz
P1dB
-
Gain
41.2dB
Noise Figure
3.2dB
RF Type
CATV
Voltage - Supply
12V
Current - Supply
205mA
Test Frequency
220MHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
21-SMD Module
Supplier Device Package
21-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$354.71520$35,471.52
Manufacturers Standard Package