
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 3.5GHz | |
Gain | 18.1dB | |
Current Rating (Amps) | 24A | |
Noise Figure | - | |
Power - Output | 400W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NI-650 | |
Supplier Device Package | NI-650 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $6,710.01680 | $167,750.42 |