TGF2978-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGF2978-SM

DigiKey Part Number
2312-TGF2978-SM-ND
Manufacturer
Manufacturer Product Number
TGF2978-SM
Description
DC-12 GHZ, 20W, 32V GAN RF TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Mosfet 40 V 100 mA 12GHz 9.5dB 20W 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Configuration
N-Channel
Frequency
12GHz
Gain
9.5dB
Voltage - Test
40 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
20W
Voltage - Rated
100 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$317.03400$15,851.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.